
CGP5C102MHVDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C102MHVDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C102MHVDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C102MHVDAA7301 |
Description | CAP CER DISC 1NF 3000V Y5V 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €1.68100 | €16.81 |
| 50 | €1.38280 | €69.14 |
| 100 | €1.29050 | €129.05 |
| 500 | €1.13442 | €567.21 |
| 1.000 | €1.08610 | €1,086.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.04630 | €2,092.60 |
| 4.000 | €1.01353 | €4,054.12 |
| 6.000 | €0.99711 | €5,982.66 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €2.91600 |

