CDR31BX183AKUP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €3.67157
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.48185
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €2.51106
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX183AKUP

DigiKey Part Number
CDR31BX183AKUP-ND
Manufacturer
Manufacturer Product Number
CDR31BX183AKUP
Description
CAP CER 0.018UF 50V 10% BX 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX183AKUP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
P (0.1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX183AKUPKYOCERA AVX0478-CDR31BX183AKUP-ND€3.67157Parametric Equivalent
CDR31BX183AKUP-1ESDKYOCERA AVX0478-CDR31BX183AKUP-1ESDTR-ND€0.48185Parametric Equivalent
CDR31BX183AKZP\250KYOCERA AVX0478-CDR31BX183AKZP\250TR-ND€2.51106Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25.000€0.43937€10,984.25
Manufacturers Standard Package
Unit Price without VAT:€0.43937
Unit Price with VAT:€0.52724