
CBR06C939B5GAC | |
|---|---|
DigiKey Part Number | 399-16281-2-ND - Tape & Reel (TR) 399-16281-1-ND - Cut Tape (CT) 399-16281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C939B5GAC |
Description | CAP CER 9.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C939B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11300 | €1.13 |
| 50 | €0.08120 | €4.06 |
| 100 | €0.07150 | €7.15 |
| 500 | €0.05490 | €27.45 |
| 1.000 | €0.04980 | €49.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04217 | €168.68 |
| 8.000 | €0.03933 | €314.64 |
| 12.000 | €0.03791 | €454.92 |
| 20.000 | €0.03634 | €726.80 |
| 28.000 | €0.03542 | €991.76 |
| 40.000 | €0.03454 | €1,381.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

