
CBR06C579C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C579C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C579C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C579C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C579C5GACAUTO |
Description | CAP CER 5.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C579C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09000 | €0.90 |
| 50 | €0.06380 | €3.19 |
| 100 | €0.05580 | €5.58 |
| 500 | €0.04226 | €21.13 |
| 1.000 | €0.03812 | €38.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03192 | €127.68 |
| 8.000 | €0.02962 | €236.96 |
| 12.000 | €0.02847 | €341.64 |
| 20.000 | €0.02719 | €543.80 |
| 28.000 | €0.02645 | €740.60 |
| 40.000 | €0.02573 | €1,029.20 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

