
CBR06C509C1GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C509C1GACTR-ND - Tape & Reel (TR) 399-CBR06C509C1GACCT-ND - Cut Tape (CT) 399-CBR06C509C1GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C509C1GAC |
Description | CAP CER 5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C509C1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C509CAGAC | KEMET | 19 | 399-13250-1-ND | €0.37000 | Upgrade |
| GQM1875C2E5R0CB12D | Murata Electronics | 3.090 | 490-GQM1875C2E5R0CB12DCT-ND | €0.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15500 | €1.55 |
| 50 | €0.11260 | €5.63 |
| 100 | €0.09960 | €9.96 |
| 500 | €0.07792 | €38.96 |
| 1.000 | €0.07120 | €71.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06117 | €244.68 |
| 8.000 | €0.05744 | €459.52 |
| 12.000 | €0.05557 | €666.84 |
| 20.000 | €0.05350 | €1,070.00 |
| 28.000 | €0.05229 | €1,464.12 |
| 40.000 | €0.05113 | €2,045.20 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

