
CBR06C470J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C470J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C470J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C470J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C470J5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10000 | €1.00 |
| 50 | €0.07140 | €3.57 |
| 100 | €0.06260 | €6.26 |
| 500 | €0.04774 | €23.87 |
| 1.000 | €0.04317 | €43.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03633 | €145.32 |
| 8.000 | €0.03380 | €270.40 |
| 12.000 | €0.03253 | €390.36 |
| 20.000 | €0.03112 | €622.40 |
| 28.000 | €0.03030 | €848.40 |
| 40.000 | €0.02951 | €1,180.40 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

