
CBR06C408A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C408A5GACTR-ND - Tape & Reel (TR) 399-CBR06C408A5GACCT-ND - Cut Tape (CT) 399-CBR06C408A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C408A5GAC |
Description | CAP CER 0.4PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C408A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML03510R4AAT2A | KYOCERA AVX | 597 | 478-6726-1-ND | €0.65000 | Direct |
| QSCP251Q0R4A1GV001T | Johanson Technology Inc. | 169.187 | 712-QSCP251Q0R4A1GV001TCT-ND | €0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18400 | €1.84 |
| 50 | €0.13480 | €6.74 |
| 100 | €0.11980 | €11.98 |
| 500 | €0.09456 | €47.28 |
| 1.000 | €0.08678 | €86.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07511 | €300.44 |
| 8.000 | €0.07078 | €566.24 |
| 12.000 | €0.06861 | €823.32 |
| 20.000 | €0.06620 | €1,324.00 |
| 28.000 | €0.06480 | €1,814.40 |
| 40.000 | €0.06344 | €2,537.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

