0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C408A5GAC

DigiKey Part Number
399-CBR06C408A5GACTR-ND - Tape & Reel (TR)
399-CBR06C408A5GACCT-ND - Cut Tape (CT)
399-CBR06C408A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C408A5GAC
Description
CAP CER 0.4PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C408A5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.05pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ML03510R4AAT2AKYOCERA AVX597478-6726-1-ND€0.65000Direct
QSCP251Q0R4A1GV001TJohanson Technology Inc.169.187712-QSCP251Q0R4A1GV001TCT-ND€0.31000Upgrade
In-Stock: 3.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18400€1.84
50€0.13480€6.74
100€0.11980€11.98
500€0.09456€47.28
1.000€0.08678€86.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07511€300.44
8.000€0.07078€566.24
12.000€0.06861€823.32
20.000€0.06620€1,324.00
28.000€0.06480€1,814.40
40.000€0.06344€2,537.60
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200