
CBR06C349BAGAC | |
|---|---|
DigiKey Part Number | 399-16172-2-ND - Tape & Reel (TR) 399-16172-1-ND - Cut Tape (CT) 399-16172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C349BAGAC |
Description | CAP CER 3.4PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C349BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39400 | €3.94 |
| 50 | €0.30040 | €15.02 |
| 100 | €0.27180 | €27.18 |
| 500 | €0.22354 | €111.77 |
| 1.000 | €0.20861 | €208.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18622 | €744.88 |
| 8.000 | €0.17790 | €1,423.20 |
| 12.000 | €0.17373 | €2,084.76 |
| 20.000 | €0.16911 | €3,382.20 |
| 28.000 | €0.16641 | €4,659.48 |
| 40.000 | €0.16381 | €6,552.40 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

