Parametric Equivalent

CBR06C349B5GACTM | |
|---|---|
DigiKey Part Number | 399-CBR06C349B5GACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C349B5GACTM |
Description | 3.40PF 50.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C349B5GAC | KEMET | 0 | 399-16171-1-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04395 | €175.80 |
| Unit Price without VAT: | €0.04395 |
|---|---|
| Unit Price with VAT: | €0.05274 |


