
CBR06C259BAGAC | |
|---|---|
DigiKey Part Number | 399-16160-2-ND - Tape & Reel (TR) 399-16160-1-ND - Cut Tape (CT) 399-16160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C259BAGAC |
Description | CAP CER 2.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C259BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39400 | €3.94 |
| 50 | €0.30040 | €15.02 |
| 100 | €0.27180 | €27.18 |
| 500 | €0.22354 | €111.77 |
| 1.000 | €0.20861 | €208.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18622 | €744.88 |
| 8.000 | €0.17790 | €1,423.20 |
| 12.000 | €0.17373 | €2,084.76 |
| 20.000 | €0.16911 | €3,382.20 |
| 28.000 | €0.16641 | €4,659.48 |
| 40.000 | €0.16381 | €6,552.40 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

