
CBR06C160F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C160F5GACTR-ND - Tape & Reel (TR) 399-CBR06C160F5GACCT-ND - Cut Tape (CT) 399-CBR06C160F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C160F5GAC |
Description | CAP CER 16PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C160F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C160FAGAC | KEMET | 8.631 | 399-8843-1-ND | €0.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27500 | €2.75 |
| 50 | €0.20560 | €10.28 |
| 100 | €0.18440 | €18.44 |
| 500 | €0.14882 | €74.41 |
| 1.000 | €0.13781 | €137.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12131 | €485.24 |
| 8.000 | €0.11518 | €921.44 |
| 12.000 | €0.11211 | €1,345.32 |
| 20.000 | €0.10871 | €2,174.20 |
| 28.000 | €0.10672 | €2,988.16 |
| 40.000 | €0.10481 | €4,192.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

