
CBR06C110J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C110J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C110J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C110J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C110J5GACAUTO |
Description | CAP CER 11PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C110J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32000 | €3.20 |
| 50 | €0.24180 | €12.09 |
| 100 | €0.21780 | €21.78 |
| 500 | €0.17724 | €88.62 |
| 1.000 | €0.16469 | €164.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14587 | €583.48 |
| 8.000 | €0.13887 | €1,110.96 |
| 12.000 | €0.13537 | €1,624.44 |
| 20.000 | €0.13149 | €2,629.80 |
| 28.000 | €0.12922 | €3,618.16 |
| 40.000 | €0.12703 | €5,081.20 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

