Parametric Equivalent
Parametric Equivalent

CBR06C101G5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C101G5GACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C101G5GAC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C101G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N101G500CT | Walsin Technology Corporation | 0 | 1292-HH18N101G500CTTR-ND | €0.00835 | Parametric Equivalent |
| RF18N101G500CT | Walsin Technology Corporation | 0 | 1292-RF18N101G500CTTR-ND | €0.03937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.22954 | €918.16 |
| Unit Price without VAT: | €0.22954 |
|---|---|
| Unit Price with VAT: | €0.27545 |



