
CBR04C908B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C908B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C908B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C908B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C908B5GACAUTO |
Description | CAP CER 0.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C908B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05700 | €2.85 |
| 100 | €0.04960 | €4.96 |
| 500 | €0.03744 | €18.72 |
| 1.000 | €0.03368 | €33.68 |
| 2.500 | €0.02972 | €74.30 |
| 5.000 | €0.02734 | €136.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02538 | €253.80 |
| 20.000 | €0.02377 | €475.40 |
| 30.000 | €0.02296 | €688.80 |
| 50.000 | €0.02207 | €1,103.50 |
| 70.000 | €0.02154 | €1,507.80 |
| 100.000 | €0.02104 | €2,104.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

