
CBR04C808A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C808A5GACTR-ND - Tape & Reel (TR) 399-CBR04C808A5GACCT-ND - Cut Tape (CT) 399-CBR04C808A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C808A5GAC |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C808A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1HR80WB01D | Murata Electronics | 2.575.868 | 490-11253-1-ND | €0.14000 | Direct |
| QSCF500Q0R8A1GV001T | Johanson Technology Inc. | 2 | 712-QSCF500Q0R8A1GV001TCT-ND | €0.22000 | Direct |
| 600L0R8AT200T4K | KYOCERA AVX | 5.406 | 478-600L0R8AT200T4KCT-ND | €1.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15000 | €1.50 |
| 50 | €0.10960 | €5.48 |
| 100 | €0.09700 | €9.70 |
| 500 | €0.07570 | €37.85 |
| 1.000 | €0.06913 | €69.13 |
| 2.500 | €0.06222 | €155.55 |
| 5.000 | €0.05806 | €290.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05464 | €546.40 |
| 20.000 | €0.05182 | €1,036.40 |
| 30.000 | €0.05041 | €1,512.30 |
| 50.000 | €0.04884 | €2,442.00 |
| 70.000 | €0.04793 | €3,355.10 |
| 100.000 | €0.04705 | €4,705.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

