
CBR04C508B1GAC | |
|---|---|
DigiKey Part Number | 399-8584-2-ND - Tape & Reel (TR) 399-8584-1-ND - Cut Tape (CT) 399-8584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C508B1GAC |
Description | CAP CER 0.5PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C508B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07860 | €3.93 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05290 | €26.45 |
| 1.000 | €0.04794 | €47.94 |
| 2.500 | €0.04273 | €106.82 |
| 5.000 | €0.03958 | €197.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03700 | €370.00 |
| 20.000 | €0.03488 | €697.60 |
| 30.000 | €0.03381 | €1,014.30 |
| 50.000 | €0.03263 | €1,631.50 |
| 70.000 | €0.03194 | €2,235.80 |
| 100.000 | €0.03128 | €3,128.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

