
CBR02C808A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C808A5GACTR-ND - Tape & Reel (TR) 399-CBR02C808A5GACCT-ND - Cut Tape (CT) 399-CBR02C808A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C808A5GAC |
Description | CAP CER 0.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C808A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17000 | €1.70 |
| 50 | €0.12400 | €6.20 |
| 100 | €0.11010 | €11.01 |
| 500 | €0.08656 | €43.28 |
| 1.000 | €0.07928 | €79.28 |
| 2.500 | €0.07161 | €179.02 |
| 5.000 | €0.06700 | €335.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06129 | €919.35 |
| 30.000 | €0.05850 | €1,755.00 |
| 45.000 | €0.05710 | €2,569.50 |
| 75.000 | €0.05555 | €4,166.25 |
| 105.000 | €0.05464 | €5,737.20 |
| 150.000 | €0.05377 | €8,065.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

