CBR02C689B9GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5.946
Unit Price: €0.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.03851
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.05738
Datasheet
6.8 pF ±0.1pF 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C689B9GAC

DigiKey Part Number
CBR02C689B9GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR02C689B9GAC
Description
CAP CER 6.8PF 6.3V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C689B9GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C689B3GACKEMET5.946399-8558-1-ND€0.21000Upgrade
CBR02C689B8GACKEMET0CBR02C689B8GAC-ND€0.03851Upgrade
QLCD250Q6R8B1GV001TJohanson Technology Inc.0712-QLCD250Q6R8B1GV001TTR-ND€0.05738Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.03851€577.65
Manufacturers Standard Package
Unit Price without VAT:€0.03851
Unit Price with VAT:€0.04621