
CBR02C160J3GAC | |
|---|---|
DigiKey Part Number | 399-6151-2-ND - Tape & Reel (TR) 399-6151-1-ND - Cut Tape (CT) 399-6151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C160J3GAC |
Description | CAP CER 16PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C160J3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11700 | €1.17 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07440 | €7.44 |
| 500 | €0.05724 | €28.62 |
| 1.000 | €0.05198 | €51.98 |
| 2.500 | €0.04642 | €116.05 |
| 5.000 | €0.04308 | €215.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03896 | €584.40 |
| 30.000 | €0.03694 | €1,108.20 |
| 45.000 | €0.03592 | €1,616.40 |
| 75.000 | €0.03480 | €2,610.00 |
| 105.000 | €0.03415 | €3,585.75 |
| 150.000 | €0.03352 | €5,028.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

