
CAS17C221KARFC | |
|---|---|
DigiKey Part Number | 399-CAS17C221KARFCTR-ND - Tape & Reel (TR) 399-CAS17C221KARFCCT-ND - Cut Tape (CT) 399-CAS17C221KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C221KARFC |
Description | SFTY 1808 220PF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C221KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.93700 | €9.37 |
| 50 | €0.74800 | €37.40 |
| 100 | €0.68990 | €68.99 |
| 500 | €0.59164 | €295.82 |
| 1.000 | €0.56125 | €561.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.53623 | €1,072.46 |
| 4.000 | €0.51562 | €2,062.48 |
| 6.000 | €0.50529 | €3,031.74 |
| 10.000 | €0.49385 | €4,938.50 |
| 14.000 | €0.48716 | €6,820.24 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

