4700 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C981U472MWWDBAWL30

DigiKey Part Number
399-C981U472MWWDBAWL30-ND
Manufacturer
Manufacturer Product Number
C981U472MWWDBAWL30
Description
CAP CER 4700PF 760V Y5U RAD
Customer Reference
Detailed Description
4700 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C981U472MWWDBAWL30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia x 0.748" L (15.00mm x 19.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.320
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.17000€1.17
10€0.77900€7.79
500€0.46182€230.91
1.000€0.43022€430.22
2.500€0.39539€988.48
5.000€0.37341€1,867.05
Manufacturers Standard Package
Unit Price without VAT:€1.17000
Unit Price with VAT:€1.40400