Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C961U472MYWDAAWL40 | |
|---|---|
DigiKey Part Number | C961U472MYWDAAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C961U472MYWDAAWL40 |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U472MYWDAAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U472MZWDAAWL20 | KEMET | 0 | C961U472MZWDAAWL20-ND | €0.07557 | Upgrade |
| C961U472MZWDAAWL45 | KEMET | 0 | C961U472MZWDAAWL45-ND | €0.07557 | Upgrade |
| C941U472MYVDAAWL20 | KEMET | 0 | C941U472MYVDAAWL20-ND | €0.06945 | Similar |
| C941U472MYVDAAWL45 | KEMET | 0 | C941U472MYVDAAWL45-ND | €0.06945 | Similar |
| C941U472MZVDAAWL20 | KEMET | 0 | C941U472MZVDAAWL20-ND | €0.07557 | Similar |




