Similar
Similar
Similar
Similar
Similar
Similar



C941U152MZWDCAWL35 | |
|---|---|
DigiKey Part Number | C941U152MZWDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C941U152MZWDCAWL35 |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U152MZWDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U152MZVDBAWL35 | KEMET | 0 | C901U152MZVDBAWL35-ND | €0.04413 | Similar |
| C901U152MZVDBAWL40 | KEMET | 0 | C901U152MZVDBAWL40-ND | €0.04413 | Similar |
| C901U152MZVDCAWL35 | KEMET | 0 | C901U152MZVDCAWL35-ND | €0.04413 | Similar |
| C901U152MZVDCAWL40 | KEMET | 0 | C901U152MZVDCAWL40-ND | €0.04413 | Similar |
| C927U152MZWDBA7317 | KEMET | 3.300 | 399-9507-1-ND | €0.31000 | Similar |




