Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent



C927U222MZWDCAWL20 | |
|---|---|
DigiKey Part Number | C927U222MZWDCAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C927U222MZWDCAWL20 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MZWDCAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U222MZVDBAWL35 | KEMET | 0 | C907U222MZVDBAWL35-ND | €0.06352 | Similar |
| C907U222MZVDBAWL40 | KEMET | 0 | C907U222MZVDBAWL40-ND | €0.06352 | Similar |
| C907U222MZVDCAWL35 | KEMET | 0 | C907U222MZVDCAWL35-ND | €0.13274 | Similar |
| C907U222MZVDCAWL40 | KEMET | 0 | C907U222MZVDCAWL40-ND | €0.06352 | Similar |
| C927U222MZWDBAWL35 | KEMET | 0 | C927U222MZWDBAWL35-ND | €0.06113 | Parametric Equivalent |




