Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C921U222MUVDAAWL30 | |
|---|---|
DigiKey Part Number | 399-C921U222MUVDAAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U222MUVDAAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MUVDAAWL30 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U222MUVDAAWL50 | KEMET | 0 | 399-C921U222MUVDAAWL50-ND | €0.08642 | Parametric Equivalent |
| C921U222MVVDAAWL30 | KEMET | 0 | 399-C921U222MVVDAAWL30-ND | €0.07710 | Parametric Equivalent |
| C921U222MVVDAAWL50 | KEMET | 0 | 399-C921U222MVVDAAWL50-ND | €0.07710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08642 | €864.20 |
| Unit Price without VAT: | €0.08642 |
|---|---|
| Unit Price with VAT: | €0.10370 |




