Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




C901U101KYYDBAWL40 | |
|---|---|
DigiKey Part Number | C901U101KYYDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C901U101KYYDBAWL40 |
Description | CAP CER 100PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U101KYYDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U101KZYDBAWL35 | KEMET | 0 | C901U101KZYDBAWL35-ND | €0.03916 | Upgrade |
| C901U101KZYDBAWL40 | KEMET | 0 | C901U101KZYDBAWL40-ND | €0.03916 | Upgrade |
| C901U101KZYDCAWL35 | KEMET | 0 | C901U101KZYDCAWL35-ND | €0.06850 | Upgrade |
| C901U101KZYDCAWL40 | KEMET | 0 | C901U101KZYDCAWL40-ND | €0.06850 | Upgrade |
| C931U101JYSDBAWL35 | KEMET | 0 | C931U101JYSDBAWL35-ND | €0.07487 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04904 | €490.40 |
| Unit Price without VAT: | €0.04904 |
|---|---|
| Unit Price with VAT: | €0.05885 |


