4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C751U472MYVDAAWL50

DigiKey Part Number
399-C751U472MYVDAAWL50-ND
Manufacturer
Manufacturer Product Number
C751U472MYVDAAWL50
Description
CAP CER 4.7NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C751U472MYVDAAWL50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.591" (15.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€2.03000€2.03
10€1.38400€13.84
50€1.12720€56.36
100€1.04800€104.80
500€0.91402€457.01
1.000€0.87253€872.53
2.500€0.82872€2,071.80
5.000€0.80230€4,011.50
Manufacturers Standard Package
Unit Price without VAT:€2.03000
Unit Price with VAT:€2.43600