
C637C103KDR5TA | |
|---|---|
DigiKey Part Number | 399-C637C103KDR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C637C103KDR5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C637C103KDR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.469" L x 0.271" W (11.90mm x 6.89mm) |
Tolerance ±10% | Height - Seated (Max) 0.502" (12.75mm) |
Voltage - Rated | Lead Spacing 0.375" (9.52mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €19.09000 | €954.50 |
| Unit Price without VAT: | €19.09000 |
|---|---|
| Unit Price with VAT: | €22.90800 |

