
C4AUIBU4180M1WJ | |
|---|---|
DigiKey Part Number | 399-C4AUIBU4180M1WJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AUIBU4180M1WJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AUIBU4180M1WJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.815" (20.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 23.7 mOhms | Features Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | €1.01109 | €258.84 |
| Unit Price without VAT: | €1.01109 |
|---|---|
| Unit Price with VAT: | €1.21331 |

