Parametric Equivalent
Parametric Equivalent

C4ASWBW3220A3EJ | |
|---|---|
DigiKey Part Number | 399-C4ASWBW3220A3EJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASWBW3220A3EJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASWBW3220A3EJ Models |
Category | ESR (Equivalent Series Resistance) 6.1 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; Snubber |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4ASWBU3220A1EJ | KEMET | 0 | 399-C4ASWBU3220A1EJ-ND | €8.95000 | Parametric Equivalent |
| C4ASWBU3220A3EJ | KEMET | 0 | 399-C4ASWBU3220A3EJ-ND | €7.11850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | €5.61625 | €449.30 |
| Unit Price without VAT: | €5.61625 |
|---|---|
| Unit Price with VAT: | €6.73950 |



