C410C682K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.30467
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.30467
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18776
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18776
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13739
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13739
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13508
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.29130
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.29130
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.19850
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.19850
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.15903
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.17006
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.15689
Datasheet
6800 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C682K2G5TA

DigiKey Part Number
C410C682K2G5TA-ND
Manufacturer
Manufacturer Product Number
C410C682K2G5TA
Description
CAP CER 6800PF 200V C0G AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C682K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C682F2G5TAKEMET0C410C682F2G5TA-ND€0.30467Upgrade
C410C682FAG5TAKEMET0C410C682FAG5TA-ND€0.30467Upgrade
C410C682G2G5TAKEMET0C410C682G2G5TA-ND€0.18776Upgrade
C410C682GAG5TAKEMET0C410C682GAG5TA-ND€0.18776Upgrade
C410C682J2G5TAKEMET0C410C682J2G5TA-ND€0.13739Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.200€0.13508€162.10
Unit Price without VAT:€0.13508
Unit Price with VAT:€0.16210