Parametric Equivalent

C410C472J5R5TA9170 | |
|---|---|
DigiKey Part Number | 399-C410C472J5R5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C410C472J5R5TA9170 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C472J5R5TA9170 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C472J5R5TA91707200 | KEMET | 0 | 399-C410C472J5R5TA91707200TR-ND | €0.11918 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.13291 | €159.49 |
| Unit Price without VAT: | €0.13291 |
|---|---|
| Unit Price with VAT: | €0.15949 |


