Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C410C333M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C333M5U5TA7200 |
Description | CAP CER 0.033UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C333M5U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C333K5R5TA7200 | KEMET | 9.545 | 399-4470-1-ND | €0.37000 | Upgrade |
| C420C333F1G5TA7200 | KEMET | 0 | C420C333F1G5TA7200-ND | €0.27574 | Upgrade |
| C420C333F5G5TA7200 | KEMET | 0 | C420C333F5G5TA7200-ND | €0.23694 | Upgrade |
| C420C333G1G5TA7200 | KEMET | 0 | C420C333G1G5TA7200-ND | €0.18880 | Upgrade |
| C420C333G5G5TA7200 | KEMET | 0 | C420C333G5G5TA7200-ND | €0.16562 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06631 | €331.55 |
| Unit Price without VAT: | €0.06631 |
|---|---|
| Unit Price with VAT: | €0.07957 |



