Parametric Equivalent
Parametric Equivalent

C410C224K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C224K5R5TA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C224K5R5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C224K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C224K5R5TA | KEMET | 0 | 399-C410C224K5R5TA-ND | €0.12532 | Parametric Equivalent |
| C410C224K5R5TA91707200 | KEMET | 0 | 399-C410C224K5R5TA91707200TR-ND | €0.12656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11290 | €564.50 |
| Unit Price without VAT: | €0.11290 |
|---|---|
| Unit Price with VAT: | €0.13548 |



