
C410C153M5R5TA | |
|---|---|
DigiKey Part Number | 399-C410C153M5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C153M5R5TA |
Description | CAP CER 0.015UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C153M5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20400 | €2.04 |
| 50 | €0.15080 | €7.54 |
| 300 | €0.11417 | €34.25 |
| 600 | €0.10432 | €62.59 |
| 1.200 | €0.09619 | €115.43 |
| 2.700 | €0.08851 | €238.98 |
| 5.100 | €0.08360 | €426.36 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

