15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C150J1G5TA7200

DigiKey Part Number
399-4455-2-ND - Tape & Reel (TR)
399-4455-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C150J1G5TA7200
Description
CAP CER 15PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C150J1G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A150J15C0GH5TAAVishay Beyschlag/Draloric/BC Components23.2181012PHCT-ND€0.31000Direct
In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22400€2.24
50€0.16600€8.30
100€0.14810€14.81
500€0.11820€59.10
1.000€0.10896€108.96
2.500€0.09921€248.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09334€466.70
10.000€0.08851€885.10
15.000€0.08609€1,291.35
25.000€0.08341€2,085.25
35.000€0.08184€2,864.40
50.000€0.08034€4,017.00
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400