


C410C102K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-9889-2-ND - Tape & Reel (TR) 399-9889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C102K5R5TA7200 |
Description | CAP CER 1000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36900 | €3.69 |
| 50 | €0.28080 | €14.04 |
| 100 | €0.25370 | €25.37 |
| 500 | €0.20794 | €103.97 |
| 1.000 | €0.19380 | €193.80 |
| 2.500 | €0.17888 | €447.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16988 | €849.40 |
| 10.000 | €0.16248 | €1,624.80 |
| 15.000 | €0.15876 | €2,381.40 |
| 25.000 | €0.15465 | €3,866.25 |
| 35.000 | €0.15225 | €5,328.75 |
| 50.000 | €0.14993 | €7,496.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

