C336C333J5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €1.03047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.15500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.03047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.59019
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.19054
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.59019
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.17002
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.33063
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.03047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.15500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.03047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.59019
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.19054
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.59019
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C333J5G5TA7301

DigiKey Part Number
C336C333J5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C336C333J5G5TA7301
Description
CAP CER 0.033UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C333J5G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (74)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C333F1G5TA7301KEMET0C333C333F1G5TA7301-ND€1.03047Upgrade
C333C333F2G5TA7301KEMET0C333C333F2G5TA7301-ND€2.15500Upgrade
C333C333F5G5TA7301KEMET0C333C333F5G5TA7301-ND€1.03047Upgrade
C333C333G1G5TA7301KEMET0C333C333G1G5TA7301-ND€0.59019Upgrade
C333C333G2G5TA7301KEMET0C333C333G2G5TA7301-ND€1.19054Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.17002€255.03
Manufacturers Standard Package
Unit Price without VAT:€0.17002
Unit Price with VAT:€0.20402