


C333C473K2R5TA | |
|---|---|
DigiKey Part Number | 399-C333C473K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C473K2R5TA |
Description | CAP CER 0.047UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C473K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31400 | €3.14 |
| 50 | €0.23760 | €11.88 |
| 250 | €0.18896 | €47.24 |
| 500 | €0.17388 | €86.94 |
| 1.000 | €0.16151 | €161.51 |
| 2.500 | €0.14846 | €371.15 |
| 5.000 | €0.14060 | €703.00 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

