


C333C471KHR5TA | |
|---|---|
DigiKey Part Number | C333C471KHR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C471KHR5TA |
Description | CAP CER 470PF 3KV X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C471KHR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.67mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.24600 | €12.46 |
| 50 | €1.00980 | €50.49 |
| 250 | €0.85988 | €214.97 |
| 500 | €0.81350 | €406.75 |
| 1.000 | €0.77533 | €775.33 |
| 2.500 | €0.73500 | €1,837.50 |
| 5.000 | €0.71069 | €3,553.45 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |

