10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C103J1G5TA

DigiKey Part Number
399-14058-ND
Manufacturer
Manufacturer Product Number
C333C103J1G5TA
Description
CAP CER 10000PF 5% 100V C0G RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C103J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.53000€2.53
10€1.75800€17.58
50€1.44860€72.43
250€1.25224€313.06
500€1.19146€595.73
1.000€1.14142€1,141.42
2.500€1.08858€2,721.45
5.000€1.05670€5,283.50
Manufacturers Standard Package
Unit Price without VAT:€2.53000
Unit Price with VAT:€3.03600