
C330C225M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-C330C225M5U5TA7301TR-ND - Tape & Reel (TR) 399-C330C225M5U5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C225M5U5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C225M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.61800 | €6.18 |
| 50 | €0.48300 | €24.15 |
| 100 | €0.44160 | €44.16 |
| 500 | €0.37148 | €185.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.33891 | €508.37 |
| 3.000 | €0.32297 | €968.91 |
| 4.500 | €0.31499 | €1,417.45 |
| 7.500 | €0.30614 | €2,296.05 |
| 10.500 | €0.30096 | €3,160.08 |
| 15.000 | €0.29599 | €4,439.85 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

