C327C621G3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.25537
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.25537
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.25537
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.25537
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.35979
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.35979
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.35979
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.35979
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.35979
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.35979
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.25537
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.35979
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.25537
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.27943
Datasheet
620 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C621G3G5TA7301

DigiKey Part Number
C327C621G3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C327C621G3G5TA7301
Description
CAP CER 620PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
620 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C621G3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C621G3G5TA7301KEMET0C322C621G3G5TA7301-ND€0.25537Direct
C323C621G3G5TA7301KEMET0C323C621G3G5TA7301-ND€0.25537Direct
C325C621G3G5TA7301KEMET0C325C621G3G5TA7301-ND€0.25537Direct
C328C621G3G5TA7301KEMET0C328C621G3G5TA7301-ND€0.25537Direct
C322C621F3G5TA7301KEMET0C322C621F3G5TA7301-ND€0.35979Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.25537€638.42
Manufacturers Standard Package
Unit Price without VAT:€0.25537
Unit Price with VAT:€0.30644