C326C273K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.36912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.34422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.34422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.30622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.32006
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.37016
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.37016
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.36912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.34422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.34422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.30622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.30622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.37016
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.37016
Datasheet
0.027 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C273K2G5TA

DigiKey Part Number
C326C273K2G5TA-ND
Manufacturer
Manufacturer Product Number
C326C273K2G5TA
Description
CAP CER RAD 27NF 200V C0G 10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C273K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C273K2G5TAKEMET0C324C273K2G5TA-ND€0.36912Direct
C324C273F2G5TAKEMET0C324C273F2G5TA-ND€2.34422Upgrade
C324C273FAG5TAKEMET0C324C273FAG5TA-ND€2.34422Upgrade
C324C273G2G5TAKEMET0C324C273G2G5TA-ND€1.30622Upgrade
C324C273GAG5TAKEMET0C324C273GAG5TA-ND€1.32006Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.36912€184.56
Manufacturers Standard Package
Unit Price without VAT:€0.36912
Unit Price with VAT:€0.44294