C326C222KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.13600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €1.00104
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.13349
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12644
Datasheet
2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C222KAG5TA

DigiKey Part Number
C326C222KAG5TA-ND
Manufacturer
Manufacturer Product Number
C326C222KAG5TA
Description
CAP CER RAD 2.2NF 250V C0G 10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C222KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C222KAG5TAKEMET0C324C222KAG5TA-ND€0.13600Direct
C324C222FAG5TAKEMET0C324C222FAG5TA-ND€0.99480Upgrade
C324C222GAG5TAKEMET0C324C222GAG5TA-ND€0.55654Upgrade
C324C222JAG5TAKEMET0C324C222JAG5TA-ND€0.13655Upgrade
C326C222FAG5TAKEMET0C326C222FAG5TA-ND€0.99480Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.500€0.13349€200.23
Unit Price without VAT:€0.13349
Unit Price with VAT:€0.16019