Parametric Equivalent
Parametric Equivalent

C326C125J5N5TA91707301 | |
|---|---|
DigiKey Part Number | 399-C326C125J5N5TA91707301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C326C125J5N5TA91707301 |
Description | CAP CER 1.2UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±5% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C326C125J5N5TA9170 | KEMET | 0 | 399-C326C125J5N5TA9170-ND | €0.23471 | Parametric Equivalent |
| C326C125J5N5TA91707303 | KEMET | 0 | 399-C326C125J5N5TA91707303TR-ND | €0.21398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.21398 | €534.95 |
| Unit Price without VAT: | €0.21398 |
|---|---|
| Unit Price with VAT: | €0.25678 |


