Parametric Equivalent
Parametric Equivalent

C323C222J1G5TA | |
|---|---|
DigiKey Part Number | 399-C323C222J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C222J1G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C222J1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C222J1G5CA7301 | KEMET | 0 | 399-C323C222J1G5CA7301TR-ND | €0.11230 | Parametric Equivalent |
| C323C222J1G5TA7301 | KEMET | 0 | 399-C323C222J1G5TA7301TR-ND | €0.12189 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.12776 | €191.64 |
| Unit Price without VAT: | €0.12776 |
|---|---|
| Unit Price with VAT: | €0.15331 |



