
C322C684K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C684K5R5TA7301TR-ND - Tape & Reel (TR) 399-C322C684K5R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C684K5R5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C684K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C684K5R5TA | KEMET | 439 | 399-C322C684K5R5TA-ND | €0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.33000 | €3.30 |
| 50 | €0.24960 | €12.48 |
| 100 | €0.22500 | €22.50 |
| 500 | €0.18324 | €91.62 |
| 1.000 | €0.17035 | €170.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15675 | €391.88 |
| 5.000 | €0.14855 | €742.75 |
| 7.500 | €0.14444 | €1,083.30 |
| 12.500 | €0.13989 | €1,748.62 |
| 17.500 | €0.13723 | €2,401.52 |
| 25.000 | €0.13467 | €3,366.75 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

