


C322C334M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-9882-2-ND - Tape & Reel (TR) 399-9882-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C334M5U5TA7301 |
Description | CAP CER 0.33UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C334M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23600 | €2.36 |
| 50 | €0.17540 | €8.77 |
| 100 | €0.15690 | €15.69 |
| 500 | €0.12554 | €62.77 |
| 1.000 | €0.11588 | €115.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10567 | €264.18 |
| 5.000 | €0.09952 | €497.60 |
| 7.500 | €0.09645 | €723.38 |
| 12.500 | €0.09304 | €1,163.00 |
| 17.500 | €0.09104 | €1,593.20 |
| 25.000 | €0.08912 | €2,228.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

